Add To Favorites
Product Overview
Digi-Key Part Number 080-0014-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

080-0014

Description CABLE U.FL TO RPSMA 210MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 080-0014
Product Attributes Select All
Categories
Manufacturer

LSR

Series -
Part Status Active
Accessory Type Adapter Cable
For Use With/Related Products -
 
You May Also Be Interested In
  • 001-0010 - LSR | 001-0010-ND DigiKey Electronics
  • 001-0010
  • LSR
  • ANTENNA DIPOLE 2.4GHZ IP67
  • Unit Price 14,00000
  • 001-0010-ND
  • 080-0013 - LSR | 080-0013-ND DigiKey Electronics
  • 080-0013
  • LSR
  • CABLE U.FL TO RPSMA 105MM
  • Unit Price 9,24000
  • 080-0013-ND
  • 080-0001 - LSR | 080-0001-ND DigiKey Electronics
  • 080-0001
  • LSR
  • RP-SMA BULKHEAD
  • Unit Price 5,96000
  • 080-0001-ND
  • 001-0012 - LSR | 001-0012-ND DigiKey Electronics
  • 001-0012
  • LSR
  • ANTENNA DIPOLE 2.4/5.5GHZ
  • Unit Price 16,52000
  • 001-0012-ND
Additional Resources
Standard Package ? 50

18:29:25 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,90000 8,90
10 7,69300 76,93
25 7,21240 180,31
100 6,39470 639,47
250 6,01008 1.502,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback