Add To Favorites
Product Overview
Digi-Key Part Number 309-1125-ND
Quantity Available 226
Can ship immediately
Manufacturer

Manufacturer Part Number

PA-SOD3SM18-24

Description SOCKET ADAPTER SOIC TO 24DIP
Expanded Description IC Socket Adapter SOIC To DIP Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets PA-SOD3SM18-xx Drawing
Featured Product Surface Mount Adapter Kits
Product Attributes Select All
Categories
Manufacturer

Logical Systems Inc.

Series -
Part Status Active
Convert From (Adapter End) SOIC
Convert To (Adapter End) DIP
Number of Pins 24
Pitch - Mating 0.050" (1.27mm)
Contact Finish - Mating -
Mounting Type Through Hole
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post -
Housing Material -
Board Material -
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating -
Features -
Current Rating -
Operating Temperature -
Contact Material - Mating -
Contact Material - Post -
Contact Finish Thickness - Mating -
Contact Finish Thickness - Post -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 309-1125
PA-SOD3SM18-24-ND
Q3927005D
Q5799823A

03:39:09 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,20000 11,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback