Add To Favorites
Product Overview
Digi-Key Part Number 1294-V68ZA3P-CHP
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

V68ZA3P

Description VARISTOR 68V 500A DISC 10MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series ZA
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 61.2V
Varistor Voltage (Typ) 68V
Varistor Voltage (Max) 74.8V
Current - Surge 500A
Energy 6.5J
Number of Circuits 1
Maximum AC Volts 40VAC
Maximum DC Volts 56VDC
Capacitance @ Frequency 1850pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F1964-ND V68ZA3P Littelfuse Inc. Bulk ? 3.614 - Immediate
0,56000 1
V68ZS3P-ND V68ZS3P Littelfuse Inc. Tape & Reel (TR) ? 0
0,19031 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000

01:46:37 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,18045 180,45
2.000 0,16353 327,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback