• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number F5613CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

V575LS40AP

Description VARISTOR 910V 4.5KA DISC 14MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LA Varistor Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series LS
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Varistor Voltage (Min) 819V
Varistor Voltage (Typ) 910V
Varistor Voltage (Max) 1001V (1.001kV)
Current - Surge 4.5kA
Energy 120J
Number of Circuits 1
Maximum AC Volts 575VAC
Maximum DC Volts 730VDC
Capacitance @ Frequency 220pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm
 
Additional Resources
Standard Package ? 1
Other Names F5613CT

08:41:47 2/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F5613TR-ND
  • Minimum Quantity: 3.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,42348
  • Bulk ? : F3027-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.677 - Immediate
  • Unit Price: 1,05000
Send Feedback