Add To Favorites
Product Overview
Digi-Key Part Number 1294-V56ZS2P-CHP
Quantity Available 11.000
Can ship immediately
Manufacturer

Manufacturer Part Number

V56ZS2P

Description VARISTOR 56V 250A DISC 7MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZA Varistor Series
Product Training Modules Metal Oxide Varistors
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series ZS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Varistor Voltage (Min) 50.4V
Varistor Voltage (Typ) 56V
Varistor Voltage (Max) 61.6V
Current - Surge 250A
Energy 2.3J
Number of Circuits 1
Maximum AC Volts 35VAC
Maximum DC Volts 45VDC
Mounting Type Through Hole
Package / Case Disc 7mm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F3056-ND V56ZA2P Littelfuse Inc. Bulk ? 2.070 - Immediate
0,54000 1
Additional Resources
Standard Package ? 1.000

05:11:25 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,11886 118,86
2.000 0,10896 217,91
5.000 0,10235 511,77
10.000 0,09575 957,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback