Add To Favorites
Product Overview
Digi-Key Part Number F3464CT-ND
Quantity Available 5.177
Can ship immediately
Manufacturer

Manufacturer Part Number

V360CH8T

Description VARISTOR 360V 250A 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series CH
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 324V
Varistor Voltage (Typ) 360V
Varistor Voltage (Max) 396V
Current - Surge 250A
Energy 6.0J
Number of Circuits 1
Maximum AC Volts 230VAC
Maximum DC Volts 300VDC
Capacitance @ Frequency 70pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F3464CT

04:41:39 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,15700 11,57
25 1,04440 26,11
100 0,91410 91,41
250 0,80220 200,55
500 0,70890 354,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3464TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,54336
  • Digi-Reel® ? : F3464DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.177 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : F5683TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,50713
  • Cut Tape (CT) ? : F5683CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.983 - Immediate
  • Unit Price: 1,31000
  • Digi-Reel® ? : F5683DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.983 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : V360CH8S-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,88750
Send Feedback