Add To Favorites
Product Overview
Digi-Key Part Number 1294-V220MT4B-CHP
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

V220MT4B

Description VARISTOR 220V 100A SOD83A AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MA Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Varistor Voltage (Min) 198V
Varistor Voltage (Typ) 220V
Varistor Voltage (Max) 242V
Current - Surge 100A
Energy 0.90J
Number of Circuits 1
Maximum AC Volts 138VAC
Maximum DC Volts 191VDC
Capacitance @ Frequency 21pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case SOD-83A Axial
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2298-ND V220MA4B Littelfuse Inc. Bulk ? 8.470 - Immediate
0,81000 1
V220MT4B-ND V220MT4B Littelfuse Inc. Tape & Reel (TR) ? 0
0,27400 5.000  Non-Stock ?
Additional Resources
Standard Package ? 5.000

15:26:52 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,21920 1.095,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback