Add To Favorites
Product Overview
Digi-Key Part Number F3839CT-ND
Quantity Available 4.664
Can ship immediately
Manufacturer

Manufacturer Part Number

V18MLN41206WH

Description VARISTOR 25V 30A 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLN Series
Product Training Modules Metal Oxide Varistors
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLN
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 22V
Varistor Voltage (Typ) 25V
Varistor Voltage (Max) 28V
Current - Surge 30A
Energy 0.10J
Number of Circuits 4
Maximum AC Volts 14VAC
Maximum DC Volts 18VDC
Capacitance @ Frequency 75pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Additional Resources
Standard Package ? 1
Other Names F3839CT

17:28:24 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,76700 7,67
25 0,67960 16,99
100 0,59200 59,20
250 0,51524 128,81
500 0,43850 219,25
1.000 0,35079 350,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3839TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,30865
  • Digi-Reel® ? : F3839DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.664 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : V18MLN41206WT-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,27672
  • Bulk ? : V18MLN41206WA-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,30865
Send Feedback