Add To Favorites
Product Overview
Digi-Key Part Number F4169CT-ND
Quantity Available 15.480
Can ship immediately
Manufacturer

Manufacturer Part Number

V18MLE0805LH

Description VARISTOR 25V 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLE Series
Product Training Modules Metal Oxide Varistors
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLE
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 22V
Varistor Voltage (Typ) 25V
Varistor Voltage (Max) 28V
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 18VDC
Capacitance @ Frequency 290pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names F4169CT

13:57:21 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,56400 5,64
25 0,49360 12,34
100 0,42300 42,30
250 0,36656 91,64
500 0,31018 155,09
1.000 0,23968 239,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F4169TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,21216
  • Digi-Reel® ? : F4169DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.480 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : V18MLE0805LT-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,18479
  • Bulk ? : V18MLE0805LA-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,21216
Send Feedback