Add To Favorites
Product Overview
Digi-Key Part Number F2185CT-ND
Quantity Available 7.547
Can ship immediately
Manufacturer

Manufacturer Part Number

V18MLA1206H

Description VARISTOR 25V 150A 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLA Varistor Series
Product Training Modules Metal Oxide Varistors
Catalog Page 2095 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 22V
Varistor Voltage (Typ) 25V
Varistor Voltage (Max) 28V
Current - Surge 150A
Energy 0.40J
Number of Circuits 1
Maximum AC Volts 14VAC
Maximum DC Volts 18VDC
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Additional Resources
Standard Package ? 1
Other Names F2185CT

07:43:49 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,95600 9,56
25 0,86400 21,60
100 0,75570 75,57
250 0,66316 165,79
500 0,58604 293,02
1.000 0,46266 462,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2185TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,41924
  • Digi-Reel® ? : F2185DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.547 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : V18MLA1206T-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,38331
  • Bulk ? : V18MLA1206A-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,41924
Send Feedback