Add To Favorites
Product Overview
Digi-Key Part Number F3806CT-ND
Quantity Available 1.459
Can ship immediately
Manufacturer

Manufacturer Part Number

V18AUMLA1812H

Description VARISTOR 27.5V 1812
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets AUML Varistor Series
Product Training Modules Metal Oxide Varistors
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series AUML
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 23V
Varistor Voltage (Typ) 27.5V
Varistor Voltage (Max) 32V
Current - Surge -
Energy 6.0J
Number of Circuits 1
Maximum AC Volts 14VAC
Maximum DC Volts 18VDC
Capacitance @ Frequency -
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1812 (4532 Metric)
 
Additional Resources
Standard Package ? 1
Other Names F3806CT

21:59:50 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,67200 16,72
25 1,49280 37,32
100 1,34320 134,32
250 1,19400 298,50
500 1,04476 522,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3806TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,84044
  • Digi-Reel® ? : F3806DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.459 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : V18AUMLA1812A-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,84044
Send Feedback