Add To Favorites
Product Overview
Digi-Key Part Number F2171CT-ND
Quantity Available 5.481
Can ship immediately
Manufacturer

Manufacturer Part Number

V12MLA0805LH

Description VARISTOR 16.25V 40A 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLA Automotive Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 14V
Varistor Voltage (Typ) 16.25V
Varistor Voltage (Max) 18.5V
Current - Surge 40A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 9VAC
Maximum DC Volts 12VDC
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names F2171CT

13:21:43 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,56100 5,61
25 0,49640 12,41
100 0,43240 43,24
250 0,37636 94,09
500 0,32030 160,15
1.000 0,25625 256,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2171TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,22546
  • Digi-Reel® ? : F2171DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.481 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : V12MLA0805LA-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,22546
Send Feedback