Add To Favorites
Product Overview
Digi-Key Part Number 1294-V10E300P-CHP
Quantity Available 1.000
Can ship immediately
Manufacturer

Manufacturer Part Number

V10E300P

Description VARISTOR 470V 3.5KA DISC 10MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series UltraMOV™
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 423V
Varistor Voltage (Typ) 470V
Varistor Voltage (Max) 517V
Current - Surge 3.5kA
Energy 60J
Number of Circuits 1
Maximum AC Volts 300VAC
Maximum DC Volts 385VDC
Capacitance @ Frequency 180pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F5347-ND V10E300P Littelfuse Inc. Bulk ? 1.406 - Immediate
0,53000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000

17:49:33 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,15109 151,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback