Add To Favorites
Product Overview
Digi-Key Part Number 1294-SMCJ9.0CA-CHP
Quantity Available 24.000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMCJ9.0CA

Description TVS DIODE 9VWM 15.4VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMCJ-HR Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMCJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 9V
Voltage - Breakdown (Min) 10V
Voltage - Clamping (Max) @ Ipp 15.4V
Current - Peak Pulse (10/1000µs) 97.4A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Additional Resources
Standard Package ? 3.000

00:58:12 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,18705 561,14
6.000 0,17415 1.044,88
15.000 0,16770 2.515,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback