Add To Favorites
Product Overview
Digi-Key Part Number F7178CT-ND
Quantity Available 1.178
Can ship immediately
Manufacturer

Manufacturer Part Number

SLD33-018

Description TVS DIODE 33VWM 55.3VC P600
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLD Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101, SLD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 95.7A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
 
Additional Resources
Standard Package ? 1
Other Names F7178CT

08:44:24 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,66600 26,66
25 2,40000 60,00
100 2,18670 218,67
250 1,97340 493,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7178TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 1,55344
  • Bulk ? : SLD33-018-B-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,19000
Send Feedback