Add To Favorites
Product Overview
Digi-Key Part Number SESD0402Q2UG-0030-088CT-ND
Quantity Available 39.345
Can ship immediately
Manufacturer

Manufacturer Part Number

SESD0402Q2UG-0030-088

Description TVS DIODE 7VWM 13VC DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SESD, SPA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 7V (Max)
Voltage - Breakdown (Min) 8.8V (Typ)
Voltage - Clamping (Max) @ Ipp 13V (Typ)
Current - Peak Pulse (10/1000µs) 2.2A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications HDMI
Capacitance @ Frequency 0.3pF @ 3GHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 3-XDFN
Supplier Device Package 0402
 
Additional Resources
Standard Package ? 1
Other Names F6716CT
F6716CT-ND
SESD0402Q2UG-0030-088CT

08:23:28 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60600 6,06
25 0,53680 13,42
100 0,46740 46,74
250 0,40676 101,69
500 0,34618 173,09
1.000 0,27694 276,94
2.500 0,25098 627,45
5.000 0,23367 1.168,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback