Add To Favorites
Product Overview
Digi-Key Part Number ZEN132V260A16CECT-ND
Quantity Available 6.811
Can ship immediately
Manufacturer

Manufacturer Part Number

ZEN132V260A16CE

Description TVS POLYZEN SMD 13.4V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolyZen
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 13.4V
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case Square 4mm, Formed Tabs
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RF2498-000CT
RF2498-000CT-ND
ZEN132V260A16CECT

01:26:34 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
10 1,13400 11,34
25 1,02440 25,61
100 0,89620 89,62
250 0,78644 196,61
500 0,69500 347,50
1.000 0,54867 548,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZEN132V260A16CETR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,49718
  • Digi-Reel® ? : ZEN132V260A16CEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.811 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback