Add To Favorites
Product Overview
Digi-Key Part Number ZEN056V260A16CECT-ND
Quantity Available 6.953
Can ship immediately
Manufacturer

Manufacturer Part Number

ZEN056V260A16CE

Description TVS POLYZEN SMD 5.6V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolyZen
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 5.6V
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case Square 4mm, Formed Tabs
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names RF2497-000CT
RF2497-000CT-ND
ZEN056V260A16CECT

11:09:53 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 1,10300 11,03
25 0,99640 24,91
100 0,87170 87,17
250 0,76496 191,24
500 0,67602 338,01
1.000 0,53369 533,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZEN056V260A16CETR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,48361
  • Digi-Reel® ? : ZEN056V260A16CEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.953 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback