Add To Favorites
Product Overview
Digi-Key Part Number GTCS26-601M-R05-2CT-ND
Quantity Available 4.184
Can ship immediately
Manufacturer

Manufacturer Part Number

GTCS26-601M-R05-2

Description GDT 600V 20% 5KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 600V 5000A (5kA) ±20% 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series GT
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 600V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 1
Other Names GTCS26-601M-R05-2CT

22:19:44 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29
5 1,24800 6,24
10 1,16600 11,66
50 0,96540 48,27
100 0,80450 80,45
250 0,78440 196,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GTCS26-601M-R05-2TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 3.750 - Immediate
  • Unit Price: 0,60339
Send Feedback