Add To Favorites
Product Overview
Digi-Key Part Number ZEN098V130A24LSCT-ND
Quantity Available 8.978
Can ship immediately
Manufacturer

Manufacturer Part Number

ZEN098V130A24LS

Description POLYZEN 9.8V PPTC/ZENER SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolyZen
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working -
Voltage - Clamping 9.8V
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZEN098V130A24LSCT

01:06:19 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,66000 16,60
25 1,48320 37,08
100 1,33460 133,46
250 1,18632 296,58
500 1,03802 519,01
1.000 0,86008 860,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZEN098V130A24LSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,77744
  • Digi-Reel® ? : ZEN098V130A24LSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.978 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback