Add To Favorites
Product Overview
Digi-Key Part Number ZEN132V075A48LSCT-ND
Quantity Available 3.712
Can ship immediately
Manufacturer

Manufacturer Part Number

ZEN132V075A48LS

Description POLYZEN 13.2V PPTC/ZENER SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolyZen
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 13.2V
Voltage - Clamping 48V
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package SMD
 
Additional Resources
Standard Package ? 1
Other Names ZEN132V075A48LSCT

04:19:21 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,66000 16,60
25 1,48320 37,08
100 1,33460 133,46
250 1,18632 296,58
500 1,03802 519,01
1.000 0,86008 860,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZEN132V075A48LSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,77744
  • Digi-Reel® ? : ZEN132V075A48LSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.712 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback