Add To Favorites
Product Overview
Digi-Key Part Number TSV250-184F-2CT-ND
Quantity Available 1.735
Can ship immediately
Manufacturer

Manufacturer Part Number

TSV250-184F-2

Description POLYSWITCH PTC RESET 0.184A SMD
Expanded Description PTC Resettable Fuse 100V 184mA Ih Surface Mount 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 100V
Current - Max 10A
Current - Hold (Ih) (Max) 184mA
Current - Trip (It) 690mA
R Min/Max 1.200 ~ 3.000 Ohm
Time to Trip 0.5s
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.240" L x 0.272" W (6.10mm x 6.90mm)
Height - Seated (Max) -
Thickness (Max) 0.126" (3.20mm)
Lead Spacing -
 
Additional Resources
Standard Package ? 1
Other Names TSV250-184F-2CT
TSV250-184F-ND

12:09:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
5 0,94800 4,74
10 0,88800 8,88
50 0,73480 36,74
100 0,61240 61,24
250 0,59704 149,26
500 0,50520 252,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSV250-184F-2TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 0
  • Unit Price: 0,40360
  • Digi-Reel® ? : TSV250-184F-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.735 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback