Add To Favorites
Product Overview
Digi-Key Part Number F7515DKR-ND
Quantity Available 2.995
Can ship immediately
Manufacturer

Manufacturer Part Number

Q6012NH5RP

Description TRIAC ALTERNISTOR 600V 12A TO263
Expanded Description TRIAC Alternistor - Snubberless 600V 12A Surface Mount TO-263 (D2Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Packing Options
Qxx12xHx Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Triac Type Alternistor - Snubberless
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 12A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 110A, 120A
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 50mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263 (D2Pak)
 
Additional Resources
Standard Package ? 1
Other Names F7515DKR

04:14:41 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,37000 2,37
10 2,14600 21,46
25 1,91600 47,90
100 1,72440 172,44
250 1,53284 383,21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7515TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,30214
  • Tube ? : Q6012NH5TP-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,37240
Send Feedback