Add To Favorites
Product Overview
Digi-Key Part Number F6277CT-ND
Quantity Available 4.985
Can ship immediately
Manufacturer

Manufacturer Part Number

PLED6SW

Description LED PROTECTOR BI 6V DO214 2L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PLEDxSW Series
Product Training Modules PLED Devices - Open LED Protector
Featured Product PLEDxSW White Body Open LED Protectors
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage 6V
Voltage - Clamping 16V
Technology LED Shunt
Number of Circuits 1
Applications LED Protection
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F6277CT

15:33:13 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,71500 7,15
25 0,63280 15,82
100 0,55130 55,13
250 0,47984 119,96
500 0,40838 204,19
1.000 0,32670 326,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6277TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,28745
  • Digi-Reel® ? : F6277DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback