Add To Favorites
Product Overview
Digi-Key Part Number F3800CT-ND
Quantity Available 3.493
Can ship immediately
Manufacturer

Manufacturer Part Number

PGB102ST23WRHF

Description TVS DIODE 24VWM 150VC SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PGB1 Series Lead-Free
Featured Product PulseGuard® ESD Suppressors
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PulseGuard® PGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 150V (Typ)
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 3-SMD, SOT-23-3 Variant
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names F3800CT

05:43:36 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,81000 8,10
25 0,71720 17,93
100 0,62460 62,46
250 0,54364 135,91
500 0,46266 231,33
1.000 0,37013 370,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3800TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,32566
  • Digi-Reel® ? : F3800DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.493 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback