Add To Favorites
Product Overview
Digi-Key Part Number P0220SCLRPCT-ND
Quantity Available 3.977
Can ship immediately
Manufacturer

Manufacturer Part Number

P0220SCLRP

Description SIDACTOR BI 22V 400A DO214AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SIDACtor® DO-214 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SIDACtor®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 32V
Voltage - Off State 15V
Voltage - On State 4V
Current - Peak Pulse (8/20µs) 400A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 50mA
Number of Elements 1
Capacitance 50pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P0220SCMCLRPCT-ND P0220SCMCLRP Littelfuse Inc. Cut Tape (CT) ? 10.435 - Immediate
1,60000 1
Additional Resources
Standard Package ? 1
Other Names P0220SCLRPCT

13:27:28 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,28700 12,87
25 1,16240 29,06
100 1,01730 101,73
250 0,89268 223,17
500 0,78890 394,45
1.000 0,62281 622,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P0220SCLRPTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,56436
  • Digi-Reel® ? : P0220SCLRPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback