Add To Favorites
Product Overview
Digi-Key Part Number HE661CT-ND
Quantity Available 15.870
Can ship immediately
Manufacturer

Manufacturer Part Number

MDSM-10R-10-15

Description SWITCH REED SPST-NO 350MA 140V
Expanded Description Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Reed Switch Selection Guide
MDSM-10 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MDSM-10
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range -
Current - Switching 350mA (AC), 500mA (DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.5ms
Release Time 0.1ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.615" (15.62mm)
Size - Body 0.071" Dia x 0.400" L (1.80mm x 10.16mm)
Height Above Board 0.079" (2.00mm)
Operating Temperature -40°C ~ 125°C
Capacitance 0.20pF
Current - Carry 1A (DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HE661CT

13:40:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,47900 14,79
25 1,42000 35,50
50 1,33140 66,57
100 1,30190 130,19
250 1,03560 258,90
500 0,94682 473,41
1.000 0,91723 917,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HE661TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,78006
  • Digi-Reel® ? : HE661DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.870 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback