Add To Favorites
Product Overview
Digi-Key Part Number HE544-ND
Quantity Available 17.246
Can ship immediately
Manufacturer

Manufacturer Part Number

MARR-5-17-23

Description SWITCH REED SPST-NO 350MA 700V
Expanded Description Glass Body Reed Switch SPST-NO 17 ~ 23AT Operate Range 10W 350mA (AC), 500mA (DC) 700V Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MARR-5
Packaging ? Bulk ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 17 ~ 23AT
Release Range -
Current - Switching 350mA (AC), 500mA (DC)
Voltage - Switching AC 700V
Voltage - Switching DC 1000V
Power - Rated 10W
Operate Time 0.75ms
Release Time 0.3ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 2.235" (56.77mm)
Size - Body 0.105" Dia x 0.775" L (2.66mm x 19.69mm)
Height Above Board -
Operating Temperature -75°C ~ 125°C
Capacitance 0.2pF
Current - Carry 1.3A (DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names HE544
MARR-5 17-23
MARR-5 17-23-ND
MARR51723

18:31:18 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,21000 3,21
10 3,07700 30,77
25 2,88560 72,14
50 2,82140 141,07
100 2,24430 224,43
250 2,11600 529,00
500 1,98776 993,88
1.000 1,85952 1.859,52
5.000 1,73127 8.656,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback