Add To Favorites
Product Overview
Digi-Key Part Number F5262-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

LA60Q302

Description FUSE CRTRDGE 30A 600VAC/VDC 5AG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Traditional High Speed Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series POWR-GARD® LA60Q
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 30A
Voltage Rating - AC 600V
Voltage Rating - DC 600V
Response Time Fast
Applications Electrical, Industrial
Features -
Class -
Approvals UR
Operating Temperature -
Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC
Mounting Type Holder
Package / Case 5AG, 10mm x 38.1mm
Size / Dimension 0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Melting I²t -
DC Cold Resistance -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F5262
LA60Q30-2
LA60Q302-ND

10:26:39 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 27,07000 27,07
5 25,78600 128,93
10 23,85300 238,53
50 20,62880 1.031,44
100 19,33950 1.933,95
250 18,05024 4.512,56
500 16,76092 8.380,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback