Add To Favorites
Product Overview
Digi-Key Part Number F6112-ND
Quantity Available 173
Can ship immediately
Manufacturer

Manufacturer Part Number

LA60Q152

Description FUSE CRTRDGE 15A 600VAC/VDC 5AG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Traditional High Speed Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series POWR-GARD® LA60Q
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 15A
Voltage Rating - AC 600V
Voltage Rating - DC 600V
Response Time Fast
Applications Electrical, Industrial
Features -
Class -
Approvals UR
Operating Temperature -
Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC
Mounting Type Holder
Package / Case 5AG, 10mm x 38.1mm
Size / Dimension 0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Melting I²t -
DC Cold Resistance -
 
Additional Resources
Standard Package ? 1
Other Names F6112
LA60Q15-2
LA60Q152-ND

19:52:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,97000 24,97
5 23,78400 118,92
10 22,00100 220,01
50 19,02700 951,35
100 17,83790 1.783,79
250 16,64868 4.162,17
500 15,45950 7.729,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback