Add To Favorites
Product Overview
Digi-Key Part Number F6109-ND
Quantity Available 252
Can ship immediately
Manufacturer

Manufacturer Part Number

FHJC1002G

Description FUSE HLDR BLADE 58V 60A IN LINE
Expanded Description Fuse Holder 60A 58V 1 Circuit Blade Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series JCASE®
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products JCASE®
Fuse Size -
Number of Circuits 1
Voltage 58V
Current Rating 60A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Wire Leads
Contact Material -
Contact Finish -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names F6109
FHJC1002G-ND

02:59:33 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,73000 10,73
5 10,34400 51,72
10 9,96100 99,61
50 7,66240 383,12
100 6,51310 651,31
250 6,12996 1.532,49
500 5,36372 2.681,86
1.000 5,17217 5.172,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback