Add To Favorites
Product Overview
Digi-Key Part Number F5234-ND
Quantity Available 201
Can ship immediately
Manufacturer

Manufacturer Part Number

FHAC0001SXJ

Description FUSE HLDR BLADE 32V 20A IN LINE
Expanded Description Fuse Holder 20A 32V 1 Circuit Blade Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FHA, FHAC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series FHAC
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm)
Number of Circuits 1
Voltage 32V
Current Rating 20A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Wire Leads
Contact Material -
Contact Finish -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names F5234
FHAC0001SXJ-ND
FHAC1S

11:16:03 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,14000 4,14
5 4,00600 20,03
10 3,86900 38,69
50 3,03960 151,98
100 2,48700 248,70
250 2,41788 604,47
500 2,07246 1.036,23
1.000 1,93429 1.934,29
5.000 1,72705 8.635,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback