Add To Favorites
Product Overview
Digi-Key Part Number TSM600-400F-2CT-ND
Quantity Available 402
Can ship immediately
Manufacturer

Manufacturer Part Number

TSM600-400F-2

Description POLYSWITCH PTC RESET .400A
Expanded Description PTC Resettable Fuse 250V (600V Int) Ih Surface Mount 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, TSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 250V (600V Int)
Current - Max 60A
Current - Hold (Ih) (Max) 400mA
Current - Trip (It) 1A
Time to Trip 14s
Resistance - Initial (Ri) (Min) 500 mOhm
Resistance - Post Trip (R1) (Max) 2 Ohm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD
Size / Dimension 0.681" L x 0.425" W (17.30mm x 10.80mm)
Height - Seated (Max) -
Thickness (Max) 0.451" (11.45mm)
Lead Spacing -
Approvals UL
 
Additional Resources
Standard Package ? 1
Other Names TSM600-400F-2CT
TSM600-400FCT
TSM600-400FCT-ND

08:17:39 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,36000 3,36
5 3,25400 16,27
10 3,14000 31,40
50 2,46720 123,36
100 2,01860 201,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSM600-400F-2TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: 1,83515
  • Digi-Reel® ? : TSM600-400F-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 402 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback