Add To Favorites
Product Overview
Digi-Key Part Number HE518-ND
Quantity Available 1.190
Can ship immediately
Manufacturer

Manufacturer Part Number

DRR-129-67-73

Description SWITCH REED SPST-NO 2.1A 280V
Expanded Description Glass Body Reed Switch SPST-NO 67 ~ 73AT Operate Range 100W 2.1A (AC), 3A (DC) 280V Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series DRR-129
Packaging ? Bulk ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 67 ~ 73AT
Release Range -
Current - Switching 2.1A (AC), 3A (DC)
Voltage - Switching AC 280V
Voltage - Switching DC 400V
Power - Rated 100W
Operate Time 4.5ms
Release Time 2.5ms
Mounting Type Surface Mount
Termination Style Axial, Flat
Length - Overall 3.250" (82.55mm)
Size - Body 0.207" Dia x 2.000" L (5.25mm x 50.80mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Capacitance 0.60pF
Current - Carry 6A (DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names DRR-129 67-73
DRR1296773
HE518

21:37:23 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,12000 5,12
10 4,45000 44,50
25 4,00480 100,12
50 3,78220 189,11
100 3,55970 355,97
250 3,33724 834,31
500 3,17038 1.585,19
1.000 3,05912 3.059,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback