Add To Favorites
Product Overview
Digi-Key Part Number HE565CT-ND
Quantity Available 2.701
Can ship immediately
Manufacturer

Manufacturer Part Number

59165-1-U-00-D

Description SWITCH REED SPST-NO 350MA 140V
Expanded Description Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 59165
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 20 ~ 25AT
Release Range -
Current - Switching 350mA (AC), 500mA (DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 1ms
Release Time 1ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.795" (20.19mm)
Size - Body 0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
Height Above Board 0.099" (2.52mm)
Operating Temperature -40°C ~ 105°C
Capacitance 0.30pF
Current - Carry 800mA (DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HE565CT

13:40:46 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,90500 9,05
25 0,86880 21,72
50 0,81460 40,73
100 0,79650 79,65
250 0,63364 158,41
500 0,57934 289,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HE565TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,51021
  • Digi-Reel® ? : HE565DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.701 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback