Add To Favorites
Product Overview
Digi-Key Part Number F6807CT-ND
Quantity Available 2.950
Can ship immediately
Manufacturer

Manufacturer Part Number

46211250000

Description FUSE BRD MNT 1.25A 350VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 462 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series NANO²® 462
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.25A
Voltage Rating - AC 350V
Voltage Rating - DC 350V
Response Time Slow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 100A
Melting I²t 5.2
Approvals UL, UR
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.413" L x 0.177" W x 0.177" H (10.50mm x 4.50mm x 4.50mm)
DC Cold Resistance 0.0602 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F6807CT

13:55:39 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,43000 2,43
5 2,31400 11,57
10 2,19900 21,99
50 1,77460 88,73
100 1,50450 150,45
250 1,46592 366,48
500 1,23444 617,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6807TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,96441
  • Digi-Reel® ? : F6807DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback