Add To Favorites
Product Overview
Digi-Key Part Number 1294-39611250440-CHP
Quantity Available 4.200
Can ship immediately
Manufacturer

Manufacturer Part Number

39611250440

Description FUSE BRD MNT 1.25A 125VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 396 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TE5® 396
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.25A
Voltage Rating - AC 125V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 4.69
Approvals cUL, PSE/JET, UL
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance 0.0666 Ohm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WK4450BK-ND 39611250440 Littelfuse Inc. Bulk ? 1.137 - Immediate
0,94000 1
Additional Resources
Standard Package ? 1.400

17:03:42 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.400 0,34166 478,32
2.800 0,32398 907,15
4.200 0,31809 1.335,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback