Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number WK4430BK-ND
Quantity Available
Manufacturer

Manufacturer Part Number

39601600440

Description FUSE BRD MNT 160MA 125VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 396 Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2164 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TE5® 396
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 160mA
Voltage Rating - AC 125V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 0.09
Approvals cUL, UL
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance 1.77 Ohm
 
Associated Product
Additional Resources
Standard Package ? 1.400
Other Names 19396-030-K
3960160044
WK4430BK

13:53:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.400 0,52050 728,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback