Add To Favorites
Product Overview
Digi-Key Part Number WK4350BK-ND
Quantity Available 4.099
Can ship immediately
Manufacturer

Manufacturer Part Number

39511250440

Description FUSE BRD MNT 1.25A 125VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 395 Series
Product Training Modules Fuseology - Introduction to Fuses
Catalog Page 2164 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TE5® 395
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.25A
Voltage Rating - AC 125V
Voltage Rating - DC -
Response Time Fast
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 0.2
Approvals cUL, PSE/JET, UL
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance 0.06353 Ohm
 
Kits
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1.400
Other Names 19395-050-K
3951125044
WK4350BK

14:04:42 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
5 0,86200 4,31
10 0,80800 8,08
50 0,66840 33,42
100 0,55700 55,70
250 0,54304 135,76
500 0,45950 229,75
1.000 0,40380 403,80
5.000 0,36202 1.810,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback