Add To Favorites
Product Overview
Digi-Key Part Number F6255CT-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

39000320000

Description FUSE BOARD MOUNT 32MA 125VAC/VDC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TE5® 390
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 32mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time -
Package / Case SOT-445 Variant
Mounting Type -
Breaking Capacity @ Rated Voltage 10A
Melting I²t 0.0001
Approvals -
Operating Temperature -
Color -
Size / Dimension -
DC Cold Resistance 8.084 Ohm
 
Additional Resources
Standard Package ? 1
Other Names F6255CT

04:44:51 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
5 1,13800 5,69
10 1,06300 10,63
50 0,87980 43,99
100 0,73320 73,32
250 0,71492 178,73
500 0,60494 302,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6255TR-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 0
  • Unit Price: 0,48328
Send Feedback