Add To Favorites
Product Overview
Digi-Key Part Number 1294-37400630430-CHP
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

37400630430

Description FUSE 63MA 250VAC RADIAL SLOW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 374 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TR5® 374
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 63mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.009
Approvals CSA, cULus
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance 7.92 Ohm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WK4025BK-ND 37400630410 Littelfuse Inc. Bulk ? 1.208 - Immediate
1,34000 1
Additional Resources
Standard Package ? 200

17:36:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
200 0,69415 138,83
400 0,67678 270,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback