Add To Favorites
Product Overview
Digi-Key Part Number F4440-ND
Quantity Available 93
Can ship immediately
Manufacturer

Manufacturer Part Number

35402500029

Description FUSE CERM 250MA 440VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 354 series
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 354
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 250mA
Voltage Rating - AC 440V
Voltage Rating - DC -
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage -
Melting I²t -
Approvals -
Operating Temperature -25°C ~ 70°C
Color -
Size / Dimension 0.248" Dia x 1.260" L (6.30mm x 32.00mm)
DC Cold Resistance -
 
Additional Resources
Standard Package ? 100
Other Names 3540250002
35402500029-ND
F4440

07:18:41 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,72000 3,72
5 3,59600 17,98
10 3,47100 34,71
50 2,72760 136,38
100 2,23170 223,17
250 2,16968 542,42
500 1,85974 929,87
1.000 1,73575 1.735,75
5.000 1,54978 7.748,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback