Add To Favorites
Product Overview
Digi-Key Part Number WK6250-ND
Quantity Available 230
Can ship immediately
Manufacturer

Manufacturer Part Number

277.6106.0002

Description FUSE HOLDER BLADE 32V IN LINE
Expanded Description Fuse Holder 32V 1 Circuit Blade Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets FK
Catalog Page 2166 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series FK
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm)
Number of Circuits 1
Voltage 32V
Current Rating -
Mounting Type Free Hanging In Line
Orientation -
Termination Style Wire Leads
Contact Material Copper Alloy
Contact Finish Tin
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-277.6106.0002-CHP 277.6106.0002 Littelfuse Inc. Bulk ? 400 - Immediate
1,77255 200
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 277.6106.0002-ND
27761060002
WK6250

17:08:40 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,70000 3,70
5 3,57000 17,85
10 3,44700 34,47
50 2,70820 135,41
100 2,21570 221,57
250 2,15412 538,53
500 1,84642 923,21
1.000 1,72332 1.723,32
5.000 1,53868 7.693,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback