Add To Favorites
Product Overview
Digi-Key Part Number 1294-277.6106.0002-CHP
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

277.6106.0002

Description FUSE HOLDER BLADE 32V IN LINE
Expanded Description Fuse Holder 32V 1 Circuit Blade Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series FK
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm)
Number of Circuits 1
Voltage 32V
Current Rating -
Mounting Type Free Hanging In Line
Orientation -
Termination Style Wire Leads
Contact Material Copper Alloy
Contact Finish Tin
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WK6250-ND 277.6106.0002 Littelfuse Inc. Bulk ? 230 - Immediate
3,70000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 200

05:02:25 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
200 1,77255 354,51
400 1,72333 689,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback