Add To Favorites
Product Overview
Digi-Key Part Number F4424-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

24111000021

Description FUSE CARTRIDGE 1A 250VAC NON STD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 241 series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 241
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 1A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Medium
Applications Electrical, Industrial
Features Indicating
Class -
Approvals -
Operating Temperature -25°C ~ 70°C
Breaking Capacity @ Rated Voltage 80A
Mounting Type Holder
Package / Case Cartridge, Non-Standard
Size / Dimension 0.205" Dia x 0.984" L (5.20mm x 25.00mm)
Melting I²t 4.5
DC Cold Resistance -
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 2411100002
24111000021-ND
F4424

13:34:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,55000 3,55
5 3,43200 17,16
10 3,31300 33,13
50 2,60360 130,18
100 2,13020 213,02
250 2,07100 517,75
500 1,77516 887,58
1.000 1,65681 1.656,81
5.000 1,47929 7.396,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback