Add To Favorites
Product Overview
Digi-Key Part Number F4420-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

24103150021

Description FUSE CRTRDGE 315MA 250VAC NONSTD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 241 series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 241
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 315mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Medium
Applications Electrical, Industrial
Features Indicating
Class -
Approvals -
Operating Temperature -25°C ~ 70°C
Breaking Capacity @ Rated Voltage 80A
Mounting Type Holder
Package / Case Cartridge, Non-Standard
Size / Dimension 0.205" Dia x 0.984" L (5.20mm x 25.00mm)
Melting I²t 0.6
DC Cold Resistance -
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 2410315002
24103150021-ND
F4420

11:46:25 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,49000 3,49
5 3,37600 16,88
10 3,25900 32,59
50 2,56060 128,03
100 2,09510 209,51
250 2,03692 509,23
500 1,74592 872,96
1.000 1,62953 1.629,53
5.000 1,45494 7.274,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback