Add To Favorites
Product Overview
Digi-Key Part Number 23121250029-ND
Quantity Available 204
Can ship immediately
Manufacturer

Manufacturer Part Number

23121250029

Description FUSE CERM 12.5A 500VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 231 Series
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 231
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 12.5A
Voltage Rating - AC 500V
Voltage Rating - DC -
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t 38
Approvals -
Operating Temperature -25°C ~ 70°C
Color -
Size / Dimension 0.248" Dia x 1.260" L (6.30mm x 32.00mm)
DC Cold Resistance -
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 2312125002
2312125002-ND

00:23:33 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,09000 4,09
5 3,95400 19,77
10 3,81900 38,19
50 3,00080 150,04
100 2,45520 245,52
250 2,38700 596,75
500 2,04598 1.022,99
1.000 1,90959 1.909,59
5.000 1,70499 8.524,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback