Add To Favorites
Product Overview
Digi-Key Part Number F4411-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

23115000029

Description FUSE CERAMIC 5A 500VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 231 Series
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 231
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 5A
Voltage Rating - AC 500V
Voltage Rating - DC -
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t 2.5
Approvals -
Operating Temperature -25°C ~ 70°C
Color -
Size / Dimension 0.248" Dia x 1.260" L (6.30mm x 32.00mm)
DC Cold Resistance -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 2311500002
2311500002-ND
23115000029-ND
F4411

20:50:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,15000 6,15
5 5,93800 29,69
10 5,72400 57,24
50 4,45260 222,63
100 3,71040 371,04
250 3,60436 901,09
500 3,07430 1.537,15
1.000 2,91528 2.915,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback