Add To Favorites
Product Overview
Digi-Key Part Number F5215-ND
Quantity Available 206
Can ship immediately
Manufacturer

Manufacturer Part Number

23016300021P

Description FUSE CERAMIC 6.3A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 230 Series
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 230
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 6.3A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t 5
Approvals -
Operating Temperature -25°C ~ 70°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance -
 
Associated Product
Additional Resources
Standard Package ? 200
Other Names 23016300021P-ND
F5215

18:30:21 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,28000 4,28
5 4,13600 20,68
10 3,98800 39,88
50 3,10200 155,10
100 2,58500 258,50
250 2,51116 627,79
500 2,14186 1.070,93
1.000 2,03106 2.031,06
5.000 1,84642 9.232,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback