Add To Favorites
Product Overview
Digi-Key Part Number F4240CT-ND
Quantity Available 2.041
Can ship immediately
Manufacturer

Manufacturer Part Number

1812L150/16DR

Description PTC 16V POLYFUSE 1812 1.50A
Expanded Description PTC Resettable Fuse 16V 1.5A Ih Surface Mount 1812 (4532 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1812L Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series POLY-FUSE®, 1812L
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 1.5A
Current - Trip (It) 3A
R Min/Max 0.040 ~ 0.110 Ohm
Time to Trip 8s
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F4240CT

06:29:24 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
5 0,53800 2,69
10 0,52100 5,21
50 0,43820 21,91
100 0,36370 36,37
250 0,33068 82,67
500 0,28108 140,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F4240TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,21795
  • Digi-Reel® ? : F4240DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.041 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback